
* Images are for reference only
ACPL-074L-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-074L-000E
- JLCPCB Part #
- C22379963
- Package
- SOP-8
- Description
- -40℃~+105℃ 1.5V 100mW 10mA 15Mbps 15kV/us 18mA 2 3.75kV 3V~5.5V 50ns 50ns 5V 8.8mA DC SOP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.8172
10+
$5.6803
30+
$5.5900
100+
$5.4982
Related Products
Welcome back, may I help you?