
* Images are for reference only
SDD32A05L01
Extended
- Manufacturer
- Brightking
- MFR.Part #
- SDD32A05L01
- JLCPCB Part #
- C313305
- Package
- SOD-323
- Description
- 1 10uA 24A 320W@8/20us 350pF 5V 6V 9.8V ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5858
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5580
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0410
300+
$0.0358
3000+
$0.0318
6000+
$0.0287
9000+
$0.0273
Related Products
Welcome back, may I help you?