
* Images are for reference only
681KD14-T5
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 681KD14-T5
- JLCPCB Part #
- C774866
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 130J 290pF@1kHz 4.5kA 420V 560V 600mW 680V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1737
50+
$0.1378
250+
$0.1225
500+
$0.1034
2500+
$0.0949
5000+
$0.0897
Related Products
Welcome back, may I help you?