
* Images are for reference only
BX-XH2.54-5PZZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-5PZZ-BD
- JLCPCB Part #
- C53152008
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5.75mm 5P 7mm Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1241
50+
$0.0974
150+
$0.0841
500+
$0.0741
2500+
$0.0661
5000+
$0.0621
Related Products
Welcome back, may I help you?