
* Images are for reference only
BX-PM2.54-1-18PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-1-18PY
- JLCPCB Part #
- C49326045
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 18P 1x18P 2.54mm 3.2mm 3A 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.3331
50+
$0.2582
160+
$0.2261
480+
$0.1860
2560+
$0.1682
4960+
$0.1575
Related Products
Welcome back, may I help you?