
* Images are for reference only
BX-PH2.0-3PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-3PWT-XM
- JLCPCB Part #
- C52025061
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1325
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1099
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0350
300+
$0.0300
1000+
$0.0263
5000+
$0.0234
10000+
$0.0220
Related Products
Welcome back, may I help you?