
* Images are for reference only
BX-PH2.0-12PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-12PLT
- JLCPCB Part #
- C22368071
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 28mm 2A 2mm 6.3mm 7.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 725
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
50+
$0.1141
150+
$0.1046
500+
$0.0929
2500+
$0.0877
5000+
$0.0845
Related Products
Welcome back, may I help you?