
* Images are for reference only
BX-PA2.0-2PLT-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PA2.0-2PLT-BD
- JLCPCB Part #
- C53152080
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1387
50+
$0.1089
150+
$0.0941
500+
$0.0828
2500+
$0.0739
5000+
$0.0694
Related Products