
* Images are for reference only
BX-MX1.25-7PLT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-7PLT-XM
- JLCPCB Part #
- C52025020
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x7P 7 7P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
50+
$0.0655
150+
$0.0565
1500+
$0.0499
3000+
$0.0444
4500+
$0.0418
Related Products
Welcome back, may I help you?