
* Images are for reference only
BX-MX1.25-4PWZ-R
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-4PWZ-R
- JLCPCB Part #
- C22388435
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.8mm Copper alloy PicoBlade(MX 1.25) Red Right Angle Tin Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3321
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3275
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
100+
$0.0220
300+
$0.0217
1000+
$0.0215
Related Products
Welcome back, may I help you?