
* Images are for reference only
BX-MX1.25-2PZZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-2PZZ-BD
- JLCPCB Part #
- C53152045
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P Copper alloy LCP Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
50+
$0.0625
150+
$0.0540
900+
$0.0476
2700+
$0.0426
5400+
$0.0400
Related Products
Welcome back, may I help you?