
* Images are for reference only
BX-MX1.25-2PWZ-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-2PWZ-BD
- JLCPCB Part #
- C53152050
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1x2P 2 2P 3.2mm 4.3mm 4.7mm Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0469
300+
$0.0405
850+
$0.0357
5100+
$0.0318
10200+
$0.0299
Related Products
Welcome back, may I help you?