
* Images are for reference only
BX-MX1.25-2PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-2PLT
- JLCPCB Part #
- C18077937
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 4.4mm 4.7mm 7.5mm Auxiliary Solder Pin Beige Brass PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4148
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4140
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
100+
$0.0310
300+
$0.0281
1500+
$0.0259
4500+
$0.0241
10500+
$0.0231
Related Products
Welcome back, may I help you?