
* Images are for reference only
BX-HY2.0-2PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-2PWT-XM
- JLCPCB Part #
- C52025078
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
50+
$0.0567
150+
$0.0486
800+
$0.0426
2400+
$0.0378
4800+
$0.0355
Related Products
Welcome back, may I help you?