
* Images are for reference only
BX-PA2.0-5PLT-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PA2.0-5PLT-BD
- JLCPCB Part #
- C53152083
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2mm 3A 5 5P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
50+
$0.1416
150+
$0.1246
500+
$0.1033
2500+
$0.0938
5000+
$0.0882
Related Products
Welcome back, may I help you?