
* Images are for reference only
BX-HA2.54-8PLT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HA2.54-8PLT-XM
- JLCPCB Part #
- C52025111
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1582
50+
$0.1226
150+
$0.1075
500+
$0.0883
2500+
$0.0799
5000+
$0.0748
Related Products
Welcome back, may I help you?