
* Images are for reference only
BX-FPC05-2H30PSX
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-FPC05-2H30PSX
- JLCPCB Part #
- C18077659
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 30P 500mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1620
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1620
In-stock Item Pricing
Qty Unit Price
1+
$0.2124
50+
$0.1810
150+
$0.1675
1500+
$0.1330
3000+
$0.1256
4500+
$0.1211
Related Products
Welcome back, may I help you?