
* Images are for reference only
BX-FPC05-2H24PSX
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-FPC05-2H24PSX
- JLCPCB Part #
- C18077658
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 24P 2mm 500mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1330
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1329
In-stock Item Pricing
Qty Unit Price
1+
$0.1623
50+
$0.1361
150+
$0.1248
1500+
$0.1109
3000+
$0.1046
4500+
$0.1009
Related Products
Welcome back, may I help you?