
* Images are for reference only
BCW120N40M2
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCW120N40M2
- JLCPCB Part #
- C51346558
- Package
- TO-247
- Description
- -55℃~+175℃ 1.2kV 122nC 2.5nF 2.6V 300W 40mΩ 5pF 66.5A 95pF N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$2.6732
10+
$2.2704
30+
$2.0190
90+
$1.7612
450+
$1.6436
900+
$1.5936
Welcome back, may I help you?