
* Images are for reference only
BCT65N15M1
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCT65N15M1
- JLCPCB Part #
- C53368048
- Package
- TOLL-8
- Description
- -55℃~+175℃ 134A 146nC 15mΩ 16pF 2.8V 297pF 3.525nF 500W 650V N-Channel TOLL-8 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$4.3377
10+
$3.7215
50+
$3.3553
100+
$2.9859
500+
$2.8149
1000+
$2.7375
Welcome back, may I help you?