
* Images are for reference only
BCA65S10D3
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCA65S10D3
- JLCPCB Part #
- C54103742
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1 Independent 1.45V@10A 10A 2uA@650V 650V 96A TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.4657
10+
$0.3690
30+
$0.3271
90+
$0.2740
450+
$0.2514
900+
$0.2369
Related Products
Welcome back, may I help you?