
* Images are for reference only
BCD65N260Y1
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCD65N260Y1
- JLCPCB Part #
- C53426990
- Package
- DPAK
- Description
- -55℃~+175℃ 12.5nC 15.5A 25pF 260mΩ 294pF 4.1V 4pF 650V 67W N-Channel DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2501
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2501
In-stock Item Pricing
Qty Unit Price
1+
$0.4768
10+
$0.3769
30+
$0.3350
100+
$0.2819
500+
$0.2577
1000+
$0.2432
Related Products
Welcome back, may I help you?