
* Images are for reference only
BCA120S40D3
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BCA120S40D3
- JLCPCB Part #
- C54333942
- Package
- TO-247-2
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.5V@40A 250A 2uA@1200V 40A TO-247-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$2.2688
10+
$1.9288
30+
$1.7161
90+
$1.4986
510+
$1.4003
990+
$1.3568
Welcome back, may I help you?