
* Images are for reference only
4PPMT15500250L32JYOYLW
Extended
- Manufacturer
- Bennic
- MFR.Part #
- 4PPMT15500250L32JYOYLW
- JLCPCB Part #
- C282439
- Package
- Plugin,D11.5xL32mm
- Description
- -40℃~+85℃ 1.5uF 250V ±5% 插件,D11.5xL32mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
Total: $0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3945
10+
$0.3866
30+
$0.3818
100+
$0.3755
Welcome back, may I help you?