
* Images are for reference only
BTI48-12S130D
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTI48-12S130D
- JLCPCB Part #
- C7223298
- Package
- DIP,25.4x20.3mm
- Description
- 1 1.3A 1.5kV 12V 16W 18V~76V 88% Over Current Protection、Under Voltage Protection DIP,25.4x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.4860
192+
$43.2878
504+
$41.8408
1008+
$41.1254
Welcome back, may I help you?