CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SSQE48T25025-NACNG
SSQE48T25025-NACNG
Extended
* Images are for reference only

SSQE48T25025-NACNG

Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
SSQE48T25025-NACNG
JLCPCB Part #
C5908253
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 2.25kV 2.5V 20000uF 22.86mm 25A 33.02mm 36V~75V 440kHz 60mVp-p 63W 88% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageDIP,33x22.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power63W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
TypeOpen type
Length33.02mm
Capacitive Load(Max)20000uF
Voltage - Supply36V~75V
Frequency440kHz
Height9.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.86mm
Output Voltage2.5V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SSQE48T25025-NACNG
SSQE48T25025-NACNG

* Images are for reference only

SSQE48T25025-NACNG

Extended
Manufacturer

Bel Fuse

MFR.Part #
SSQE48T25025-NACNG
JLCPCB Part #
C5908253
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 2.25kV 2.5V 20000uF 22.86mm 25A 33.02mm 36V~75V 440kHz 60mVp-p 63W 88% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSQE48T25025-NACNG

* Images are for reference only

SSQE48T25025-NACNG

Extended
Manufacturer

Bel Fuse

MFR.Part #
SSQE48T25025-NACNG
JLCPCB Part #
C5908253
Package
DIP,33x22.8mm
Description
-40℃~+85℃ 1 2.25kV 2.5V 20000uF 22.86mm 25A 33.02mm 36V~75V 440kHz 60mVp-p 63W 88% 9.5mm Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSQE48T25025-NACNG Specifications

SSQE48T25025-NACNG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageDIP,33x22.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power63W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
TypeOpen type
Length33.02mm
Capacitive Load(Max)20000uF
Voltage - Supply36V~75V
Frequency440kHz
Height9.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.86mm
Output Voltage2.5V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSQE48T25025-NACNG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSQE48T25025-NACNG Documents

SSQE48T25025-NACNG datasheets or manufacturer documentation.

Datasheet: SSQE48T25025-NACNG Datasheet (PDF)

SSQE48T25025-NACNG Schematic Symbol & PCB Footprint

The SSQE48T25025-NACNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.