
* Images are for reference only
SPDL485025-250-2P-T
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SPDL485025-250-2P-T
- JLCPCB Part #
- C5756526
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 10MΩ 125V 14mΩ 2 250Ω@100MHz 50V 5A SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4399
10+
$1.2031
30+
$1.0727
100+
$0.9245
Related Products
Welcome back, may I help you?