
* Images are for reference only
SCX114-9R6
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCX114-9R6
- JLCPCB Part #
- C19421443
- Package
- SMD-4P,11.7x11.7mm
- Description
- 1.7A 57mΩ 9.6uH ±20% SMD-4P,11.7x11.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5018
200+
$1.7972
500+
$1.7362
1000+
$1.7073
Welcome back, may I help you?