
* Images are for reference only
2250508-1
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 2250508-1
- JLCPCB Part #
- C6401175
- Package
- -
- Description
- -40℃~+85℃ 1 Gold Phosphor Bronze Shielded With LED - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6792
200+
$9.0492
500+
$8.7468
1000+
$8.5972