This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC104-181

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC104-181
JLCPCB Part #
C17688420
Package
SMD,10.3x9.3mm
Description
180uH 560mA 621mΩ 900mA ±20% SMD,10.3x9.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0548
200+ $0.4207
500+ $0.4078
1000+ $0.3998
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons