
* Images are for reference only
SCRH4D28-3R3
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH4D28-3R3
- JLCPCB Part #
- C17401758
- Package
- SMD,5.2x5.2mm
- Description
- 1.57A 2.91A 3.3uH 49.2mΩ ±30% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1864
200+
$0.4736
500+
$0.4576
1000+
$0.4496
Welcome back, may I help you?