This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH2D11-1R5

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH2D11-1R5
JLCPCB Part #
C17679113
Package
1212
Description
1.45A 1.5uH 900mA 95mΩ ±30% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4449
200+ $0.5764
500+ $0.5571
1000+ $0.5491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons