
* Images are for reference only
SCRH105RY-3R3
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH105RY-3R3
- JLCPCB Part #
- C17348272
- Package
- SMD,10.5x10.3mm
- Description
- 11mΩ 3.3uH 8.2A 8.8A ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1586
200+
$0.8625
500+
$0.8336
1000+
$0.8191
Welcome back, may I help you?