
* Images are for reference only
SC3316FH-1R5
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC3316FH-1R5
- JLCPCB Part #
- C6215474
- Package
- SMD,13x10mm
- Description
- 1.5uH 8.5A 8mΩ 9A ±30% SMD,13x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3628
200+
$0.5448
500+
$0.5255
1000+
$0.5175