This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH105-471

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH105-471
JLCPCB Part #
C17572208
Package
SMD,10.1x9.2mm
Description
2.6Ω 450mA 470uH 550mA ±20% SMD,10.1x9.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8888
200+ $0.7549
500+ $0.7292
1000+ $0.7164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons