This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCEP125H-2R8

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCEP125H-2R8
JLCPCB Part #
C6472659
Package
SMD-3P,12.9x12.9mm
Description
12.2A 12.3A 2.8uH 5.4mΩ ±20% SMD-3P,12.9x12.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2326
200+ $1.2902
500+ $1.2468
1000+ $1.2259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons