
* Images are for reference only
SCEP105S-R22
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP105S-R22
- JLCPCB Part #
- C17552423
- Package
- SMD-3P,10.4x10.4mm
- Description
- 2.6mΩ 20A 220nH 40A ±30% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9317
200+
$1.1705
500+
$1.1319
1000+
$1.1127
Welcome back, may I help you?