This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC5040FH-120

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC5040FH-120
JLCPCB Part #
C6215504
Package
SMD,22.4x16.3mm
Description
12uH 15.5mΩ 15.9A 8.5A ±30% SMD,22.4x16.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9413
200+ $1.1737
400+ $1.1351
1000+ $1.1159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons