This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

24IMS6-05-9

Extended
Manufacturer
Bel Fuse
MFR.Part #
24IMS6-05-9
JLCPCB Part #
C19735273
Package
-
Description
-40℃~+71℃ 1 18V~36V 1A 400kHz 5V 680uF 8.5mm 80mVp-p 82% Open type - DC-DC Power Modules
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $144.0572
240+ $57.4802
480+ $55.5595
960+ $54.6104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons