
* Images are for reference only
SC5040F-5R6
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5040F-5R6
- JLCPCB Part #
- C6671973
- Package
- SMD,19x15.7mm
- Description
- 12.5A 20.3A 5.6uH 9.8mΩ ±20% SMD,19x15.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8185
200+
$1.1258
400+
$1.0872
1000+
$1.0695
Welcome back, may I help you?