This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC5040F-220

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC5040F-220
JLCPCB Part #
C5905190
Package
SMD,19x15.7mm
Description
10.6A 22uH 34.2mΩ 6.5A ±20% SMD,19x15.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8116
200+ $1.1231
400+ $1.0845
1000+ $1.0669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons