
* Images are for reference only
SC31-100
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC31-100
- JLCPCB Part #
- C7074659
- Package
- 1216
- Description
- 10uH 350mΩ 450mA ±20% 1216 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4676
200+
$0.1865
500+
$0.1804
1000+
$0.1772
Welcome back, may I help you?