
* Images are for reference only
DRC-V-100K
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- DRC-V-100K
- JLCPCB Part #
- C6225624
- Package
- Plugin,D=8.7mm
- Description
- 10uH 3A 45mΩ ±10% Plugin,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9396
200+
$0.3759
500+
$0.3630
1000+
$0.3566
Welcome back, may I help you?