
* Images are for reference only
5TT 3-R
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5TT 3-R
- JLCPCB Part #
- C6076424
- Package
- SMD,D5.1xL20mm
- Description
- -55℃~+125℃ 100A 20mm 250V 3A 5.1mm 56 Glass Tube Fuse SMD,D5.1xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3255
1000+
$0.1300
2500+
$0.1255
5000+
$0.1234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?