This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5TTP 1.6-R

Extended
Manufacturer
Bel Fuse
MFR.Part #
5TTP 1.6-R
JLCPCB Part #
C3159989
Package
Plugin,D5.5xL21mm
Description
-55℃~+125℃ 1.6A 100A 250V Glass Tube Fuse Plugin,D5.5xL21mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6952
200+ $0.2698
500+ $0.2601
1000+ $0.2553

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons