
* Images are for reference only
0ADEP9200-RE
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ADEP9200-RE
- JLCPCB Part #
- C3162087
- Package
- Plugin,D6.8xL32.8mm
- Description
- -50℃~+105℃ 20A 20kA、30kA 500V 500V Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2053
200+
$1.6273
500+
$1.5703
1000+
$1.5418
Welcome back, may I help you?