
* Images are for reference only
40-150-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 40-150-LPI
- JLCPCB Part #
- C17263744
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 115V、230V 150mA、300mA 2 2 20V、40V 4kV Plugin-8P,60.2x42.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6707
200+
$16.6269
500+
$16.0714
1000+
$15.7969
Welcome back, may I help you?