
* Images are for reference only
20-125-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 20-125-LPI
- JLCPCB Part #
- C17503664
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 10V、20V 115V、230V 125mA、250mA 2 2 4kV 插件-8P,60.2x42.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.8879
192+
$15.1175
480+
$14.6126
1008+
$14.3634