
* Images are for reference only
3ABP 10-R
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 3ABP 10-R
- JLCPCB Part #
- C3166918
- Package
- Plugin,D6.9xL32.5mm
- Description
- -55℃~+125℃ 10A 200A 250V Ceramic Tube Fuse 插件,D6.9xL32.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
200+
$0.3597
500+
$0.3484
1000+
$0.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?