
* Images are for reference only
36-2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 36-2
- JLCPCB Part #
- C17351134
- Package
- Bolt Mount
- Description
- 1.5kV 115V、105V、125V 18V、36V 2 2A、4A Single, Multi-tap 螺栓安装 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.5068
200+
$51.2746
500+
$49.5616
1000+
$48.7155
Welcome back, may I help you?